330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E331MHD9

DigiKey Part Number
493-6936-ND
Manufacturer
Manufacturer Product Number
UCY2E331MHD9
Description
CAP ALUM 330UF 20% 250V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E331MHD9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Ripple Current @ High Frequency
3.06 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.135
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.69000kr.33.69
10kr.23.19300kr.231.93
50kr.18.84380kr.942.19
100kr.17.47290kr.1,747.29
500kr.15.11784kr.7,558.92
1.000kr.14.37742kr.14,377.42
2.500kr.13.58803kr.33,970.07
Manufacturers Standard Package
Unit Price without VAT:kr.33.69000
Unit Price with VAT:kr.42.11250