



UCY2E330MPD1TD | |
|---|---|
DigiKey Part Number | 493-4817-1-ND - Cut Tape (CT) 493-4817-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E330MPD1TD |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.36400 | kr.53.64 |
| 50 | kr.4.11080 | kr.205.54 |
| 100 | kr.3.71460 | kr.371.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.03102 | kr.1,515.51 |
| 1.000 | kr.2.81572 | kr.2,815.72 |
| 1.500 | kr.2.70705 | kr.4,060.58 |
| 2.500 | kr.2.58596 | kr.6,464.90 |
| 3.500 | kr.2.51475 | kr.8,801.62 |
| 5.000 | kr.2.44596 | kr.12,229.80 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

