



UCY2E271MHD | |
|---|---|
DigiKey Part Number | 493-5462-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E271MHD |
Description | CAP ALUM 270UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E271MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.61000 | kr.28.61 |
| 10 | kr.19.53300 | kr.195.33 |
| 50 | kr.15.78620 | kr.789.31 |
| 100 | kr.14.60480 | kr.1,460.48 |
| 500 | kr.12.57510 | kr.6,287.55 |
| 1.000 | kr.11.93696 | kr.11,936.96 |
| 2.500 | kr.11.25660 | kr.28,141.50 |
| 5.000 | kr.11.18136 | kr.55,906.80 |
| Unit Price without VAT: | kr.28.61000 |
|---|---|
| Unit Price with VAT: | kr.35.76250 |

