



UCY2D270MPD1TD | |
|---|---|
DigiKey Part Number | 493-4805-1-ND - Cut Tape (CT) 493-4805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D270MPD1TD |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D270MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D270MPD | Nichicon | 1.780 | 493-16714-ND | kr.6.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.88860 | kr.144.43 |
| 100 | kr.2.59370 | kr.259.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07838 | kr.1,039.19 |
| 1.000 | kr.1.91867 | kr.1,918.67 |
| 1.500 | kr.1.83805 | kr.2,757.07 |
| 2.500 | kr.1.74819 | kr.4,370.47 |
| 3.500 | kr.1.69533 | kr.5,933.65 |
| 5.000 | kr.1.64429 | kr.8,221.45 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

