



UCY2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-4803-1-ND - Cut Tape (CT) 493-4803-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20200 | kr.32.02 |
| 50 | kr.2.40540 | kr.120.27 |
| 100 | kr.2.15370 | kr.215.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71864 | kr.859.32 |
| 1.000 | kr.1.58151 | kr.1,581.51 |
| 1.500 | kr.1.51226 | kr.2,268.39 |
| 2.500 | kr.1.43505 | kr.3,587.62 |
| 3.500 | kr.1.38965 | kr.4,863.78 |
| 5.000 | kr.1.34578 | kr.6,728.90 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

