



UCY2D101MHD1TO | |
|---|---|
DigiKey Part Number | 493-4798-1-ND - Cut Tape (CT) 493-4798-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D101MHD1TO |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 695 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.39 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.52000 | kr.85.20 |
| 50 | kr.6.64600 | kr.332.30 |
| 100 | kr.6.05320 | kr.605.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.03430 | kr.2,517.15 |
| 1.000 | kr.4.71351 | kr.4,713.51 |
| 1.500 | kr.4.55167 | kr.6,827.50 |
| 2.500 | kr.4.37127 | kr.10,928.17 |
| 3.500 | kr.4.26524 | kr.14,928.34 |
| 5.000 | kr.4.16283 | kr.20,814.15 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

