



UCY2C680MHD3TO | |
|---|---|
DigiKey Part Number | 493-4795-1-ND - Cut Tape (CT) 493-4795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C680MHD3TO |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C680MHD3TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.18 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.5.47200 | kr.54.72 |
| 50 | kr.4.19360 | kr.209.68 |
| 100 | kr.3.78920 | kr.378.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09284 | kr.1,546.42 |
| 1.000 | kr.2.87344 | kr.2,873.44 |
| 1.500 | kr.2.76271 | kr.4,144.07 |
| 2.500 | kr.2.63926 | kr.6,598.15 |
| 3.500 | kr.2.56669 | kr.8,983.41 |
| 5.000 | kr.2.49661 | kr.12,483.05 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

