



UCY2C680MHD3TO | |
|---|---|
DigiKey Part Number | 493-4795-1-ND - Cut Tape (CT) 493-4795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C680MHD3TO |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C680MHD3TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.39500 | kr.53.95 |
| 50 | kr.4.13500 | kr.206.75 |
| 100 | kr.3.73620 | kr.373.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.04954 | kr.1,524.77 |
| 1.000 | kr.2.83322 | kr.2,833.22 |
| 1.500 | kr.2.72405 | kr.4,086.08 |
| 2.500 | kr.2.60232 | kr.6,505.80 |
| 3.500 | kr.2.53077 | kr.8,857.69 |
| 5.000 | kr.2.46167 | kr.12,308.35 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

