



UCY2C331MHD6TN | |
|---|---|
DigiKey Part Number | 493-4791-1-ND - Cut Tape (CT) 493-4791-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C331MHD6TN |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.445 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 10 | kr.13.28400 | kr.132.84 |
| 50 | kr.10.55040 | kr.527.52 |
| 100 | kr.9.68740 | kr.968.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.76564 | kr.2,191.41 |
| 500 | kr.8.20378 | kr.4,101.89 |
| 750 | kr.7.92031 | kr.5,940.23 |
| 1.250 | kr.7.60432 | kr.9,505.40 |
| 1.750 | kr.7.41864 | kr.12,982.62 |
| 2.500 | kr.7.23933 | kr.18,098.33 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |

