



UCY2C151MHD3 | |
|---|---|
DigiKey Part Number | UCY2C151MHD3-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C151MHD3 |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C151MHD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.09600 | kr.80.96 |
| 50 | kr.6.30580 | kr.315.29 |
| 100 | kr.5.73960 | kr.573.96 |
| 500 | kr.4.76616 | kr.2,383.08 |
| 1.000 | kr.4.45962 | kr.4,459.62 |
| 2.500 | kr.4.13262 | kr.10,331.55 |
| 5.000 | kr.3.93345 | kr.19,667.25 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

