



UCX1V222MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13622-2-ND - Tape & Reel (TR) 493-13622-1-ND - Cut Tape (CT) 493-13622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V222MNQ1MS |
Description | CAP ALUM 2200UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V222MNQ1MS Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 35mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V222MNS1MS | Nichicon | 147 | 493-13621-1-ND | kr.31.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.19.17200 | kr.191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.14.75440 | kr.1,106.58 |
| 150 | kr.13.70540 | kr.2,055.81 |
| 225 | kr.13.17564 | kr.2,964.52 |
| 375 | kr.12.58549 | kr.4,719.56 |
| 525 | kr.12.23850 | kr.6,425.21 |
| 750 | kr.11.90339 | kr.8,927.54 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

