470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCX1C471MCL1GS

DigiKey Part Number
493-6998-2-ND - Tape & Reel (TR)
493-6998-1-ND - Cut Tape (CT)
493-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1C471MCL1GS
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1C471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.5.90300kr.59.03
50kr.4.53940kr.226.97
100kr.4.10830kr.410.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.36616kr.1,683.08
1.000kr.3.13240kr.3,132.40
1.500kr.3.01441kr.4,521.61
2.500kr.2.88290kr.7,207.25
3.500kr.2.80561kr.9,819.64
5.000kr.2.73096kr.13,654.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750