



UCZ1K330MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1K330MCS6TR-ND - Tape & Reel (TR) UCZ1K330MCS6CT-ND - Cut Tape (CT) UCZ1K330MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K330MCS6GS |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K330MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.6.89300 | kr.68.93 |
| 50 | kr.5.33700 | kr.266.85 |
| 100 | kr.4.84560 | kr.484.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.00048 | kr.2,000.24 |
| 1.000 | kr.3.73442 | kr.3,734.42 |
| 1.500 | kr.3.60007 | kr.5,400.11 |
| 2.500 | kr.3.45036 | kr.8,625.90 |
| 3.500 | kr.3.36239 | kr.11,768.36 |
| 5.000 | kr.3.27740 | kr.16,387.00 |
| 6.000 | kr.3.23701 | kr.19,422.06 |
| 12.000 | kr.3.10028 | kr.37,203.36 |
| 12.500 | kr.3.09299 | kr.38,662.38 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

