



UCX1C331MCS1GS | |
|---|---|
DigiKey Part Number | UCX1C331MCS1TR-ND - Tape & Reel (TR) UCX1C331MCS1CT-ND - Cut Tape (CT) UCX1C331MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C331MCS1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C331MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.59700 | kr.85.97 |
| 50 | kr.6.71800 | kr.335.90 |
| 100 | kr.6.12390 | kr.612.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.10260 | kr.2,551.30 |
| 1.000 | kr.4.78122 | kr.4,781.22 |
| 1.500 | kr.4.61905 | kr.6,928.57 |
| 2.500 | kr.4.43830 | kr.11,095.75 |
| 3.500 | kr.4.33207 | kr.15,162.24 |
| 5.000 | kr.4.22946 | kr.21,147.30 |
| 6.000 | kr.4.18069 | kr.25,084.14 |
| 12.000 | kr.4.06900 | kr.48,828.00 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

