

UCX1C221MCL1GS | |
---|---|
DigiKey Part Number | 493-6996-2-ND - Tape & Reel (TR) 493-6996-1-ND - Cut Tape (CT) 493-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.4.89600 | kr.48.96 |
50 | kr.3.74280 | kr.187.14 |
100 | kr.3.37730 | kr.337.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.74854 | kr.1,374.27 |
1.000 | kr.2.55040 | kr.2,550.40 |
1.500 | kr.2.45043 | kr.3,675.64 |
2.500 | kr.2.33894 | kr.5,847.35 |
3.500 | kr.2.27341 | kr.7,956.94 |
5.000 | kr.2.21007 | kr.11,050.35 |
6.000 | kr.2.17998 | kr.13,079.88 |
12.000 | kr.2.07810 | kr.24,937.20 |
12.500 | kr.2.07268 | kr.25,908.50 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |