



UCW1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9432-2-ND - Tape & Reel (TR) 493-9432-1-ND - Cut Tape (CT) 493-9432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.29900 | kr.32.99 |
| 50 | kr.2.53480 | kr.126.74 |
| 100 | kr.2.27170 | kr.227.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.87834 | kr.939.17 |
| 1.000 | kr.1.73070 | kr.1,730.70 |
| 1.500 | kr.1.65611 | kr.2,484.16 |
| 2.500 | kr.1.57296 | kr.3,932.40 |
| 3.500 | kr.1.52407 | kr.5,334.24 |
| 5.000 | kr.1.47684 | kr.7,384.20 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

