



UCW1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9422-2-ND - Tape & Reel (TR) 493-9422-1-ND - Cut Tape (CT) 493-9422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.33100 | kr.33.31 |
| 50 | kr.2.50520 | kr.125.26 |
| 100 | kr.2.24410 | kr.224.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.79268 | kr.896.34 |
| 1.000 | kr.1.65039 | kr.1,650.39 |
| 1.500 | kr.1.57857 | kr.2,367.86 |
| 2.500 | kr.1.49847 | kr.3,746.17 |
| 3.500 | kr.1.45138 | kr.5,079.83 |
| 5.000 | kr.1.40587 | kr.7,029.35 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

