



UCW1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9418-2-ND - Tape & Reel (TR) 493-9418-1-ND - Cut Tape (CT) 493-9418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.41600 | kr.24.16 |
| 50 | kr.1.79680 | kr.89.84 |
| 100 | kr.1.60090 | kr.160.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.18773 | kr.950.18 |
| 1.600 | kr.1.09341 | kr.1,749.46 |
| 2.400 | kr.1.04578 | kr.2,509.87 |
| 4.000 | kr.0.99266 | kr.3,970.64 |
| 5.600 | kr.0.96143 | kr.5,384.01 |
| 8.000 | kr.0.93126 | kr.7,450.08 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

