



UCW1C220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9413-2-ND - Tape & Reel (TR) 493-9413-1-ND - Cut Tape (CT) 493-9413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 2.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24400 | kr.22.44 |
| 50 | kr.1.66860 | kr.83.43 |
| 100 | kr.1.48420 | kr.148.42 |
| 500 | kr.1.16668 | kr.583.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06639 | kr.1,066.39 |
| 2.000 | kr.0.98299 | kr.1,965.98 |
| 3.000 | kr.0.94090 | kr.2,822.70 |
| 5.000 | kr.0.89397 | kr.4,469.85 |
| 7.000 | kr.0.86636 | kr.6,064.52 |
| 10.000 | kr.0.83970 | kr.8,397.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

