



UCW1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9409-2-ND - Tape & Reel (TR) 493-9409-1-ND - Cut Tape (CT) 493-9409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1A151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.70760 | kr.85.38 |
| 100 | kr.1.52130 | kr.152.13 |
| 500 | kr.1.19820 | kr.599.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09626 | kr.1,096.26 |
| 2.000 | kr.1.01146 | kr.2,022.92 |
| 3.000 | kr.0.96868 | kr.2,906.04 |
| 5.000 | kr.0.92096 | kr.4,604.80 |
| 7.000 | kr.0.89290 | kr.6,250.30 |
| 10.000 | kr.0.86580 | kr.8,658.00 |
| 12.000 | kr.0.85292 | kr.10,235.04 |
| 24.000 | kr.0.80930 | kr.19,423.20 |
| 25.000 | kr.0.80697 | kr.20,174.25 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

