UCW0J470MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.492
Unit Price: kr.3.52000
Datasheet
CW SERIES 5MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW SERIES 5MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW0J470MCL1GS

DigiKey Part Number
493-9408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCW0J470MCL1GS
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW0J470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 592 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91037kr.1,820.74
Unit Price without VAT:kr.0.91037
Unit Price with VAT:kr.1.13796

Other Suppliers on DigiKey

592In Stock
Ships from WEC