



UCS2W470MHD1TN | |
|---|---|
DigiKey Part Number | 493-13301-1-ND - Cut Tape (CT) 493-13301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W470MHD1TN |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.09700 | kr.120.97 |
| 50 | kr.9.57600 | kr.478.80 |
| 100 | kr.8.77960 | kr.877.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.92980 | kr.1,982.45 |
| 500 | kr.7.41172 | kr.3,705.86 |
| 750 | kr.7.15025 | kr.5,362.69 |
| 1.250 | kr.6.85882 | kr.8,573.52 |
| 1.750 | kr.6.68750 | kr.11,703.12 |
| 2.500 | kr.6.52211 | kr.16,305.27 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

