



UCS2W330MHD6TN | |
|---|---|
DigiKey Part Number  | 493-4755-1-ND - Cut Tape (CT) 493-4755-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UCS2W330MHD6TN  | 
Description  | CAP ALUM 33UF 20% 450V RADIAL TH  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCS2W330MHD6TN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 490 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 980 mA @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 0.846" (21.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 | 
| 10 | kr.9.51000 | kr.95.10 | 
| 50 | kr.7.46360 | kr.373.18 | 
| 100 | kr.6.81730 | kr.681.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.6.12632 | kr.1,531.58 | 
| 500 | kr.5.70508 | kr.2,852.54 | 
| 750 | kr.5.49256 | kr.4,119.42 | 
| 1.250 | kr.5.25563 | kr.6,569.54 | 
| 1.750 | kr.5.11634 | kr.8,953.59 | 
| 2.500 | kr.4.98184 | kr.12,454.60 | 
| 3.000 | kr.4.91789 | kr.14,753.67 | 
| 6.000 | kr.4.70146 | kr.28,208.76 | 
| 6.250 | kr.4.68993 | kr.29,312.06 | 
| Unit Price without VAT: | kr.14.40000 | 
|---|---|
| Unit Price with VAT: | kr.18.00000 | 

