Direct
Direct




UCS2W330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4754-1-ND - Cut Tape (CT) 493-4754-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.19500 | kr.101.95 |
| 50 | kr.8.01240 | kr.400.62 |
| 100 | kr.7.32400 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.58804 | kr.1,647.01 |
| 500 | kr.6.13952 | kr.3,069.76 |
| 750 | kr.5.91319 | kr.4,434.89 |
| 1.250 | kr.5.66096 | kr.7,076.20 |
| 1.750 | kr.5.51265 | kr.9,647.14 |
| 2.500 | kr.5.36942 | kr.13,423.55 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |



