



UCS2V470MHD1TN | |
|---|---|
DigiKey Part Number | 493-4750-1-ND - Cut Tape (CT) 493-4750-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V470MHD1TN |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.10.39800 | kr.103.98 |
| 50 | kr.8.17740 | kr.408.87 |
| 100 | kr.7.47800 | kr.747.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.72980 | kr.1,682.45 |
| 500 | kr.6.27368 | kr.3,136.84 |
| 750 | kr.6.04363 | kr.4,532.72 |
| 1.250 | kr.5.78710 | kr.7,233.88 |
| 1.750 | kr.5.63633 | kr.9,863.58 |
| 2.500 | kr.5.49072 | kr.13,726.80 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

