

UCS2V220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13296-1-ND - Cut Tape (CT) 493-13296-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V220MHD1TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.75000 | kr.10.75 |
| 10 | kr.7.00200 | kr.70.02 |
| 50 | kr.5.42840 | kr.271.42 |
| 100 | kr.4.93120 | kr.493.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.07450 | kr.2,037.25 |
| 1.000 | kr.3.80474 | kr.3,804.74 |
| 1.500 | kr.3.66865 | kr.5,502.98 |
| 2.500 | kr.3.51695 | kr.8,792.38 |
| 3.500 | kr.3.42782 | kr.11,997.37 |
| 5.000 | kr.3.34171 | kr.16,708.55 |
| 6.000 | kr.3.30076 | kr.19,804.56 |
| 12.000 | kr.3.16223 | kr.37,946.76 |
| 12.500 | kr.3.15484 | kr.39,435.50 |
| Unit Price without VAT: | kr.10.75000 |
|---|---|
| Unit Price with VAT: | kr.13.43750 |

