



UCS2G680MHD1TN | |
|---|---|
DigiKey Part Number | 493-13292-1-ND - Cut Tape (CT) 493-13292-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G680MHD1TN |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G680MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.22500 | kr.132.25 |
| 50 | kr.10.50420 | kr.525.21 |
| 100 | kr.9.64630 | kr.964.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.34596 | kr.2,086.49 |
| 500 | kr.7.80670 | kr.3,903.35 |
| 750 | kr.7.53471 | kr.5,651.03 |
| 1.250 | kr.7.23150 | kr.9,039.38 |
| 1.750 | kr.7.05334 | kr.12,343.35 |
| 2.500 | kr.6.88126 | kr.17,203.15 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

