



UCS2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13289-1-ND - Cut Tape (CT) 493-13289-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.7.32800 | kr.73.28 |
| 50 | kr.5.68960 | kr.284.48 |
| 100 | kr.5.17250 | kr.517.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.28186 | kr.2,140.93 |
| 1.000 | kr.4.00160 | kr.4,001.60 |
| 1.500 | kr.3.86014 | kr.5,790.21 |
| 2.500 | kr.3.70248 | kr.9,256.20 |
| 3.500 | kr.3.60982 | kr.12,634.37 |
| 5.000 | kr.3.52033 | kr.17,601.65 |
| 6.000 | kr.3.47778 | kr.20,866.68 |
| 12.000 | kr.3.33500 | kr.40,020.00 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

