



UCS2E151MHD1TN | |
|---|---|
DigiKey Part Number | 493-13286-1-ND - Cut Tape (CT) 493-13286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E151MHD1TN |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E151MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.12.13400 | kr.121.34 |
| 50 | kr.9.59960 | kr.479.98 |
| 100 | kr.8.79960 | kr.879.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.94636 | kr.1,986.59 |
| 500 | kr.7.42612 | kr.3,713.06 |
| 750 | kr.7.16356 | kr.5,372.67 |
| 1.250 | kr.6.87101 | kr.8,588.76 |
| 1.750 | kr.6.69900 | kr.11,723.25 |
| 2.500 | kr.6.53289 | kr.16,332.23 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

