



UCS2E220MPD1TD | |
|---|---|
DigiKey Part Number | 493-4745-1-ND - Cut Tape (CT) 493-4745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E220MPD1TD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.38500 | kr.43.85 |
| 50 | kr.3.33340 | kr.166.67 |
| 100 | kr.3.00020 | kr.300.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42566 | kr.1,212.83 |
| 1.000 | kr.2.24452 | kr.2,244.52 |
| 1.500 | kr.2.15311 | kr.3,229.66 |
| 2.500 | kr.2.05120 | kr.5,128.00 |
| 3.500 | kr.1.99130 | kr.6,969.55 |
| 5.000 | kr.1.93341 | kr.9,667.05 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

