



UCS2D331MHD | |
|---|---|
DigiKey Part Number | 493-7338-ND |
Manufacturer | |
Manufacturer Product Number | UCS2D331MHD |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D331MHD | Nichicon | 525 | 493-5457-ND | kr.26.37000 | Similar |
| UCY2D331MHD6 | Nichicon | 303 | 493-13071-ND | kr.25.42000 | Similar |
| UVY2D331MHD | Nichicon | 51 | 493-12491-ND | kr.25.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.17.09300 | kr.170.93 |
| 50 | kr.13.72360 | kr.686.18 |
| 100 | kr.12.66100 | kr.1,266.10 |
| 500 | kr.10.83442 | kr.5,417.21 |
| 1.000 | kr.10.26009 | kr.10,260.09 |
| 2.500 | kr.9.64768 | kr.24,119.20 |
| 5.000 | kr.9.27493 | kr.46,374.65 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |

