



UCS2D221MHD1TN | |
|---|---|
DigiKey Part Number | 493-13282-1-ND - Cut Tape (CT) 493-13282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D221MHD1TN |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D221MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.183 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.365 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.35000 | kr.16.35 |
| 10 | kr.10.83300 | kr.108.33 |
| 50 | kr.8.53420 | kr.426.71 |
| 100 | kr.7.80740 | kr.780.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.03152 | kr.1,757.88 |
| 500 | kr.6.55832 | kr.3,279.16 |
| 750 | kr.6.31975 | kr.4,739.81 |
| 1.250 | kr.6.05361 | kr.7,567.01 |
| 1.750 | kr.5.89723 | kr.10,320.15 |
| 2.500 | kr.5.74618 | kr.14,365.45 |
| Unit Price without VAT: | kr.16.35000 |
|---|---|
| Unit Price with VAT: | kr.20.43750 |

