



UCS2D151MHD1TN | |
|---|---|
DigiKey Part Number | 493-13281-1-ND - Cut Tape (CT) 493-13281-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D151MHD1TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D151MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.19900 | kr.91.99 |
| 50 | kr.7.20220 | kr.360.11 |
| 100 | kr.6.57080 | kr.657.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.89644 | kr.1,474.11 |
| 500 | kr.5.48524 | kr.2,742.62 |
| 750 | kr.5.27776 | kr.3,958.32 |
| 1.250 | kr.5.04638 | kr.6,307.98 |
| 1.750 | kr.4.91038 | kr.8,593.16 |
| 2.500 | kr.4.77907 | kr.11,947.67 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

