



UCS2C331MHD | |
|---|---|
DigiKey Part Number | 493-5868-ND |
Manufacturer | |
Manufacturer Product Number | UCS2C331MHD |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C331MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.565 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.13 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.86000 | kr.21.86 |
| 10 | kr.14.70500 | kr.147.05 |
| 50 | kr.11.72840 | kr.586.42 |
| 100 | kr.10.78830 | kr.1,078.83 |
| 500 | kr.9.91532 | kr.4,957.66 |
| Unit Price without VAT: | kr.21.86000 |
|---|---|
| Unit Price with VAT: | kr.27.32500 |

