



UCS2C101MHD6TN | |
|---|---|
DigiKey Part Number | 493-4739-1-ND - Cut Tape (CT) 493-4739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C101MHD6TN |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C101MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.76500 | kr.67.65 |
| 50 | kr.5.23180 | kr.261.59 |
| 100 | kr.4.74680 | kr.474.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.22800 | kr.1,057.00 |
| 500 | kr.3.91166 | kr.1,955.83 |
| 750 | kr.3.75201 | kr.2,814.01 |
| 1.250 | kr.3.57398 | kr.4,467.48 |
| 1.750 | kr.3.46935 | kr.6,071.36 |
| 2.500 | kr.3.36824 | kr.8,420.60 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

