100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2C101MHD6

DigiKey Part Number
493-5866-ND
Manufacturer
Manufacturer Product Number
UCS2C101MHD6
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C101MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.6.86100kr.68.61
50kr.5.30600kr.265.30
100kr.4.81410kr.481.41
500kr.3.96718kr.1,983.59
1.000kr.3.70059kr.3,700.59
2.500kr.3.41605kr.8,540.12
5.000kr.3.24278kr.16,213.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250