MFG_UCQ1C101MCL1GS.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UCQ1C101MCL1GS.JPG
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UCQ1V470MCL1GS

DigiKey Part Number
493-17822-2-ND - Tape & Reel (TR)
493-17822-1-ND - Cut Tape (CT)
493-17822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCQ1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCQ1V470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.5.99000kr.59.90
50kr.4.61440kr.230.72
100kr.4.17980kr.417.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.22816kr.2,905.34
1.800kr.3.09237kr.5,566.27
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000