Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-17821-2-ND - Tape & Reel (TR) 493-17821-1-ND - Cut Tape (CT) 493-17821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1V330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V330MCL1GS | Nichicon | 2.857 | 493-6424-1-ND | kr.3.55000 | Parametric Equivalent |
| UCL1V330MCL1GS | Nichicon | 762 | 493-3950-1-ND | kr.3.68000 | Parametric Equivalent |
| UUD1V330MCL1GS | Nichicon | 27.033 | 493-2286-1-ND | kr.3.17000 | Parametric Equivalent |
| UWD1V330MCL1GS | Nichicon | 5.799 | 493-9691-1-ND | kr.2.60000 | Parametric Equivalent |
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | kr.1.10785 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.88800 | kr.48.88 |
| 50 | kr.3.73420 | kr.186.71 |
| 100 | kr.3.36780 | kr.336.78 |
| 500 | kr.2.73710 | kr.1,368.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53847 | kr.2,538.47 |
| 2.000 | kr.2.37338 | kr.4,746.76 |
| 3.000 | kr.2.29009 | kr.6,870.27 |
| 5.000 | kr.2.19723 | kr.10,986.15 |
| 7.000 | kr.2.14266 | kr.14,998.62 |
| 10.000 | kr.2.08996 | kr.20,899.60 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |














