UCQ1V330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.857
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 762
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 27.033
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.799
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.10785
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.713
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.586
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.237
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.759
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.980
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16.004
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.291
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 407
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52250
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UCQ1V330MCL1GS

DigiKey Part Number
493-17821-2-ND - Tape & Reel (TR)
493-17821-1-ND - Cut Tape (CT)
493-17821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCQ1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCQ1V330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
150 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V330MCL1GSNichicon2.857493-6424-1-NDkr.3.55000Parametric Equivalent
UCL1V330MCL1GSNichicon762493-3950-1-NDkr.3.68000Parametric Equivalent
UUD1V330MCL1GSNichicon27.033493-2286-1-NDkr.3.17000Parametric Equivalent
UWD1V330MCL1GSNichicon5.799493-9691-1-NDkr.2.60000Parametric Equivalent
35JZV33M6.3X6.1Rubycon035JZV33M6.3X6.1-NDkr.1.10785Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.88800kr.48.88
50kr.3.73420kr.186.71
100kr.3.36780kr.336.78
500kr.2.73710kr.1,368.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.53847kr.2,538.47
2.000kr.2.37338kr.4,746.76
3.000kr.2.29009kr.6,870.27
5.000kr.2.19723kr.10,986.15
7.000kr.2.14266kr.14,998.62
10.000kr.2.08996kr.20,899.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750