



UCQ1E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17816-2-ND - Tape & Reel (TR) 493-17816-1-ND - Cut Tape (CT) 493-17816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E331MCL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.6.48800 | kr.64.88 |
| 50 | kr.5.48100 | kr.274.05 |
| 100 | kr.4.97870 | kr.497.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.11482 | kr.2,057.41 |
| 1.000 | kr.3.84276 | kr.3,842.76 |
| 1.500 | kr.3.70548 | kr.5,558.22 |
| 2.500 | kr.3.55247 | kr.8,881.17 |
| 3.500 | kr.3.46254 | kr.12,118.89 |
| 5.000 | kr.3.37567 | kr.16,878.35 |
| 6.000 | kr.3.33438 | kr.20,006.28 |
| 12.000 | kr.3.19464 | kr.38,335.68 |
| 12.500 | kr.3.18719 | kr.39,839.88 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

