



UCPW6151MHD | |
|---|---|
DigiKey Part Number | 493-13672-ND |
Manufacturer | |
Manufacturer Product Number | UCPW6151MHD |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCPW6151MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.98000 | kr.37.98 |
| 10 | kr.26.32400 | kr.263.24 |
| 50 | kr.21.51040 | kr.1,075.52 |
| 100 | kr.19.99260 | kr.1,999.26 |
| 500 | kr.17.38694 | kr.8,693.47 |
| 1.000 | kr.16.56794 | kr.16,567.94 |
| 2.500 | kr.15.69485 | kr.39,237.12 |
| Unit Price without VAT: | kr.37.98000 |
|---|---|
| Unit Price with VAT: | kr.47.47500 |

