Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




| UCM1C101MCL1GS | |
|---|---|
| DigiKey Part Number | 493-14525-2-ND - Tape & Reel (TR) 493-14525-1-ND - Cut Tape (CT) 493-14525-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCM1C101MCL1GS | 
| Description | CAP ALUM 100UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCM1C101MCL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
| Impedance | 360 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.02200 | kr.20.22 | 
| 50 | kr.1.49640 | kr.74.82 | 
| 100 | kr.1.32930 | kr.132.93 | 
| 500 | kr.1.04128 | kr.520.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.95040 | kr.950.40 | 
| 2.000 | kr.0.87479 | kr.1,749.58 | 
| 3.000 | kr.0.83661 | kr.2,509.83 | 
| 5.000 | kr.0.79404 | kr.3,970.20 | 
| 7.000 | kr.0.76901 | kr.5,383.07 | 
| 10.000 | kr.0.74483 | kr.7,448.30 | 
| 12.000 | kr.0.73333 | kr.8,799.96 | 
| 24.000 | kr.0.69441 | kr.16,665.84 | 
| 25.000 | kr.0.69233 | kr.17,308.25 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark