



UCM1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-UCM1A331MCL1GSTR-ND - Tape & Reel (TR) 493-UCM1A331MCL1GSCT-ND - Cut Tape (CT) 493-UCM1A331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 10 | kr.2.94200 | kr.29.42 |
| 50 | kr.2.20120 | kr.110.06 |
| 100 | kr.1.96790 | kr.196.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.45429 | kr.1,308.86 |
| 1.800 | kr.1.34535 | kr.2,421.63 |
| 2.700 | kr.1.29036 | kr.3,483.97 |
| 4.500 | kr.1.22904 | kr.5,530.68 |
| 6.300 | kr.1.19299 | kr.7,515.84 |
| 9.000 | kr.1.15817 | kr.10,423.53 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |

