Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCM1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-17470-2-ND - Tape & Reel (TR) 493-17470-1-ND - Cut Tape (CT) 493-17470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.61200 | kr.26.12 |
| 50 | kr.1.94900 | kr.97.45 |
| 100 | kr.1.73840 | kr.173.84 |
| 500 | kr.1.37528 | kr.687.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.26071 | kr.1,260.71 |
| 2.000 | kr.1.16545 | kr.2,330.90 |
| 3.000 | kr.1.11734 | kr.3,352.02 |
| 5.000 | kr.1.06370 | kr.5,318.50 |
| 7.000 | kr.1.03217 | kr.7,225.19 |
| 10.000 | kr.1.00171 | kr.10,017.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |











