CL Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCL1H221MNL1GS

DigiKey Part Number
493-17464-2-ND - Tape & Reel (TR)
493-17464-1-ND - Cut Tape (CT)
493-17464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1H221MNL1GS
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1H221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.28800kr.42.88
50kr.3.25880kr.162.94
100kr.2.93380kr.293.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.37402kr.1,187.01
1.000kr.2.19757kr.2,197.57
1.500kr.2.10846kr.3,162.69
2.500kr.2.00916kr.5,022.90
3.500kr.1.95077kr.6,827.69
5.000kr.1.89437kr.9,471.85
6.000kr.1.86756kr.11,205.36
12.000kr.1.77679kr.21,321.48
12.500kr.1.77196kr.22,149.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000