



UCL1E681MNL1GS | |
|---|---|
DigiKey Part Number | 493-3946-2-ND - Tape & Reel (TR) 493-3946-1-ND - Cut Tape (CT) 493-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E681MNL1GS |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E681MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.16100 | kr.51.61 |
| 50 | kr.3.94720 | kr.197.36 |
| 100 | kr.3.56370 | kr.356.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.97885 | kr.1,191.54 |
| 800 | kr.2.75790 | kr.2,206.32 |
| 1.200 | kr.2.64643 | kr.3,175.72 |
| 2.000 | kr.2.52212 | kr.5,044.24 |
| 2.800 | kr.2.44905 | kr.6,857.34 |
| 4.000 | kr.2.37845 | kr.9,513.80 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

