680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1C681MNL1GS

DigiKey Part Number
493-3928-2-ND - Tape & Reel (TR)
493-3928-1-ND - Cut Tape (CT)
493-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1C681MNL1GS
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1C681MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.79300kr.47.93
50kr.3.65820kr.182.91
100kr.3.29870kr.329.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.67878kr.1,339.39
1.000kr.2.48344kr.2,483.44
1.500kr.2.38485kr.3,577.28
2.500kr.2.27497kr.5,687.43
3.500kr.2.21034kr.7,736.19
5.000kr.2.14794kr.10,739.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000