CL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 8mm

UCL1C221MCL6GS

DigiKey Part Number
493-3923-2-ND - Tape & Reel (TR)
493-3923-1-ND - Cut Tape (CT)
493-3923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1C221MCL6GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1C221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.03400kr.30.34
50kr.2.27840kr.113.92
100kr.2.03840kr.203.84
500kr.1.62484kr.812.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.49446kr.1,494.46
2.000kr.1.38605kr.2,772.10
3.000kr.1.33133kr.3,993.99
5.000kr.1.27034kr.6,351.70
7.000kr.1.23448kr.8,641.36
10.000kr.1.19984kr.11,998.40
12.000kr.1.18337kr.14,200.44
24.000kr.1.12763kr.27,063.12
25.000kr.1.12466kr.28,116.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000