

UCL1A331MCL6GS | |
|---|---|
DigiKey Part Number | 493-3906-2-ND - Tape & Reel (TR) 493-3906-1-ND - Cut Tape (CT) 493-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A331MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.4.94700 | kr.49.47 |
| 50 | kr.3.78120 | kr.189.06 |
| 100 | kr.3.41310 | kr.341.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.77888 | kr.1,389.44 |
| 1.000 | kr.2.57894 | kr.2,578.94 |
| 1.500 | kr.2.47808 | kr.3,717.12 |
| 2.500 | kr.2.36562 | kr.5,914.05 |
| 3.500 | kr.2.29952 | kr.8,048.32 |
| 5.000 | kr.2.23566 | kr.11,178.30 |
| 6.000 | kr.2.20530 | kr.13,231.80 |
| 12.000 | kr.2.10254 | kr.25,230.48 |
| 12.500 | kr.2.09706 | kr.26,213.25 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

