



UCL1A152MNL1GS | |
|---|---|
DigiKey Part Number | 493-3912-2-ND - Tape & Reel (TR) 493-3912-1-ND - Cut Tape (CT) 493-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A152MNL1GS |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A152MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.60500 | kr.56.05 |
| 50 | kr.4.30240 | kr.215.12 |
| 100 | kr.3.89090 | kr.389.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.26193 | kr.1,304.77 |
| 800 | kr.3.02465 | kr.2,419.72 |
| 1.200 | kr.2.90488 | kr.3,485.86 |
| 2.000 | kr.2.77131 | kr.5,542.62 |
| 2.800 | kr.2.69283 | kr.7,539.92 |
| 4.000 | kr.2.61699 | kr.10,467.96 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

